Filter Your Search
1 - 1 of 1 results
|
DS90UB947NTRGCTQ1
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.1 V | DIFFERENTIAL | DIFFERENTIAL | 1 | LINE DRIVER | YES | 10 µA | GENERAL PURPOSE | 1 | 630 mV | 4 mA | COMPLEMENTARY | 469 mA | 1.155 V | 1.045 V | YES | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | VQFN-64 | compliant | EAR99 | 8542.39.00.01 | 2019-12-08 | Texas Instruments |