Filter Your Search
1 - 2 of 2 results
|
DS90LV049HMTX/NOPB
Texas Instruments
|
$1.4184 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 2 | 2 | 2 ns | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-644-A; TIA-644-A | 2 | 250 mV | 2 mA | COMPLEMENTARY | 2 ns | 35 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS90LV049HMTX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 2 | LINE TRANSCEIVER | CMOS | YES | 10 µA | 250 mV | 2 mA | 3.5 ns | 35 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |