Parametric results for: DS90LV049HMTX under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ds90lv049hmtx
Select parts from the table below to compare.
Compare
Compare
DS90LV049HMTX/NOPB
Texas Instruments
$1.4038 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 2 2 2 ns LINE TRANSCEIVER CMOS YES 10 µA EIA-644-A; TIA-644-A 2 250 mV 2 mA COMPLEMENTARY 2 ns 35 mA 3.6 V 3 V 3.6 V 3 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DS90LV049HMTX
Texas Instruments
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 2 2 2 ns LINE TRANSCEIVER CMOS YES 10 µA EIA-644-A; TIA-644-A 2 250 mV 2 mA 2 ns 35 mA 3.6 V 3 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e0 1 125 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 not_compliant EAR99 8542.39.00.01
DS90LV049HMTX
National Semiconductor Corporation
Check for Price No Transferred 3.3 V DIFFERENTIAL 2 2 2 ns LINE TRANSCEIVER CMOS YES 10 µA EIA-644-A; TIA-644-A 2 250 mV 2 mA 2 ns 35 mA 3.6 V 3 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e0 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NATIONAL SEMICONDUCTOR CORP 0.100 INCH, TSSOP-16 not_compliant EAR99 8542.39.00.01
DS90LV049HMTX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V 2 LINE TRANSCEIVER CMOS YES 10 µA 250 mV 2 mA 3.5 ns 35 mA YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant