Filter Your Search
1 - 2 of 2 results
|
DS90LV011ATLDX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3-STATE | 1 | 1.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644-A; TIA-644-A | 1 | 250 mV | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 6 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 | |||
|
DS90LV011ATLDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3-STATE | 1 | 1.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644-A; TIA-644-A | 1 | 250 mV | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 |