Filter Your Search
1 - 5 of 5 results
|
DS90LT012ATMFX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644-A; TIA-644-A | 1 | 2 mA | 3.5 ns | 9 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.92 mm | 1.22 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | 1.60 MM, MO-178, SOT-23, 5 PIN | compliant | ||||||||
|
DS90LT012ATMFX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644-A; TIA-644-A | 1 | 3.5 ns | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.92 mm | 1.22 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | 1.60 MM, MO-178, SOT-23, 5 PIN | unknown | SOIC | 5 | ||||||||
|
DS90LT012ATMFX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644-A; TIA-644-A | 1 | 2 mA | 3.5 ns | 9 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 2.92 mm | 1.22 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | compliant | SOIC | 5 | EAR99 | 8542.39.00.01 | |||
|
DS90LT012ATMFX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644-A; TIA-644-A | 1 | 2 mA | 3.5 ns | 9 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.92 mm | 1.22 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | compliant | SOIC | 5 | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS90LT012ATMFX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644-A; TIA-644-A | 1 | 2 mA | 3.5 ns | 9 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 2.92 mm | 1.22 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | 1.60 MM, MO-178, SOT-23, 5 PIN | not_compliant |