Filter Your Search
1 - 2 of 2 results
|
DS90CR481VJDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 210 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | |||||
|
DS90CR481VJDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 210 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | QFP | 100 |