Filter Your Search
1 - 4 of 4 results
|
DS90CR286AMTDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 105 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-56 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS90CR286AMTDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 105 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 20 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP-56 | not_compliant | EAR99 | 8542.39.00.01 | TSSOP | 56 | ||||||||||
|
DS90CR286AMTDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 105 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-56 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS90CR286AMTDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | YES | EIA-644; TIA-644 | 4 | COMPLEMENTARY | 105 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-56 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 56 | Texas Instruments |