Parametric results for: DS90CR286AMTD/NOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds90cr286amtdnopb
Select parts from the table below to compare.
Compare
Compare
DS90CR286AMTD/NOPB
Texas Instruments
$5.6668 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL DIFFERENTIAL 4 LINE RECEIVER CMOS YES EIA-644; TIA-644 4 COMPLEMENTARY 105 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G56 Not Qualified e3 2 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 14 mm 1.2 mm 6.1 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
DS90CR286AMTD/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-644; TIA-644 4 105 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G56 Not Qualified e3 2 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 14 mm 1.2 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TSSOP-56 compliant EAR99 8542.39.00.01