Parametric results for: DS90CR216AMTDX under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ds90cr216amtdx
Select parts from the table below to compare.
Compare
Compare
DS90CR216AMTDX/NOPB
Texas Instruments
$2.9360 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 3 LINE RECEIVER CMOS NO EIA-644; TIA-644 3 TRUE 105 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e3 2 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01 Texas Instruments
DS90CR216AMTDX
Texas Instruments
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3 LINE RECEIVER CMOS EIA-644; TIA-644 3 105 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e0 2 85 °C -40 °C 235 20 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 12.5 mm 1.1 mm 6.1 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-48 48 not_compliant EAR99 8542.39.00.01
DS90CR216AMTDX
National Semiconductor Corporation
Check for Price No Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3 LINE RECEIVER CMOS EIA-644; TIA-644 3 105 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 12.5 mm 1.1 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-48 not_compliant EAR99 8542.39.00.01
DS90CR216AMTDX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3 LINE RECEIVER CMOS EIA-644; TIA-644 3 105 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e3 2 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP48,.3,20 compliant EAR99 8542.39.00.01