Filter Your Search
1 - 3 of 3 results
|
DS90CR213MTDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | TOTEM-POLE | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | COMPLEMENTARY | 84 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-48 | compliant | |||||||
|
DS90CR213MTDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | TOTEM-POLE | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | COMPLEMENTARY | 84 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | TSSOP | 48 | EAR99 | 8542.39.00.01 | ||
|
DS90CR213MTDX/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | STANDARD | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G48 | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, TSSOP-48 | unknown | TSSOP | 48 |