Parametric results for: DS90CR212MTDX/NOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds90cr212mtdxnopb
Select parts from the table below to compare.
Compare
Compare
DS90CR212MTDX/NOPB
National Semiconductor Corporation
Check for Price Yes Obsolete 5 V DIFFERENTIAL 4 LINE RECEIVER CMOS GENERAL PURPOSE 4 80 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G48 Not Qualified 2 70 °C -10 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 12.5 mm 1.1 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP48,.3,20 unknown EAR99 8542.39.00.01
DS90CR212MTDX/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V DIFFERENTIAL 4 LINE RECEIVER CMOS GENERAL PURPOSE 4 80 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G48 Not Qualified 2 70 °C -10 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 12.5 mm 1.1 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP48,.3,20 unknown EAR99 8542.39.00.01