Filter Your Search
1 - 2 of 2 results
|
DS90C363MTDX/NOPB
Texas Instruments
|
$5.8516 | Yes | Yes | Not Recommended | 3.3 V | 3.3 V | STANDARD | DIFFERENTIAL | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | COMPLEMENTARY | 55 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | 1997-06-01 | Texas Instruments | ||
|
DS90C363MTDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | COMPLEMENTARY | 55 mA | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | LOW PROFILE, PLASTIC, TSSOP-48 | compliant | EAR99 | 8542.39.00.01 |