Filter Your Search
1 - 10 of 60 results
|
DS90C031BTMX/NOPB
Texas Instruments
|
$1.8143 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; TIA-644 | 4 | 250 mV | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DS90C031TMX/NOPB
Texas Instruments
|
$2.0878 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644; IEEE 1596.3 | 4 | 250 mV | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
DS90C031TM/NOPB
National Semiconductor Corporation
|
$2.1090 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644; IEEE 1596.3 | 4 | 250 mV | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS90C031BTM/NOPB
National Semiconductor Corporation
|
$2.1090 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; TIA-644 | 4 | 250 mV | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS90C031BTM/NOPB
Texas Instruments
|
$2.5025 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; TIA-644 | 4 | 250 mV | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DS90C031TM/NOPB
Texas Instruments
|
$2.9042 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644; IEEE 1596.3 | 4 | 250 mV | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
DS90C031BTM
Texas Instruments
|
$3.1162 | Yes | No | Lifetime Buy | 5 V | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; TIA-644 | 4 | 250 mV | TRUE | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
DS90C031TM
Texas Instruments
|
$3.4075 | Yes | No | Lifetime Buy | 5 V | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644; IEEE 1596.3 | 4 | 250 mV | TRUE | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-09-01 | |||||||
|
DS90C031E-QML
Texas Instruments
|
$52.5693 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 5 ns | LINE DRIVER | CMOS | YES | 10 µA | IEEE 1596.3 | 4 | 2.5 V | TRUE | 30 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.91 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS90C031W-QMLV
Texas Instruments
|
$238.9441 | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 5 ns | LINE DRIVER | CMOS | LG_MAX | YES | 10 µA | IEEE 1596.3 | 4 | 250 mV | 10 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.906 mm | 2.032 mm | 6.35 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | 9A515.E.1 | 8542.39.00.01 | Texas Instruments |