Filter Your Search
1 - 2 of 2 results
|
DS89C420-MCL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 1024 | 8051 | NO | 5 V | CMOS | FLASH | 150 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
DS89C420-MCL
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 33 MHz | 16384 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 150 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.31.00.01 | DIP | PLASTIC, DIP-40 | 40 | 3A991.A.2 |