Filter Your Search
1 - 3 of 3 results
|
DS8933MX
Texas Instruments
|
Check for Price | Obsolete | 5 V | -5 V | SCHMITT TRIGGER | 2 | 1 | 300 ns | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232-E; V.10; V.28; EIA-423-B; V.34 | 1 | INVERTED | 75 ns | 30 mA | 5.25 V | 4.75 V | -5.25 V | -4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||
|
DS8933MX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | -5 V | SCHMITT TRIGGER | 2 | 1 | 300 ns | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232-E; V.10; V.28; EIA-423-B; V.34 | 1 | 75 ns | 5.25 V | 4.75 V | -5.25 V | -4.75 V | YES | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, PLASTIC, SOIC-14 | unknown | SOIC | 14 | ||||||
|
DS8933MX
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | -5 V | SCHMITT TRIGGER | 2 | 1 | 300 ns | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232-E; V.10; V.28; EIA-423-B; V.34 | 1 | INVERTED | 75 ns | 30 mA | 5.25 V | 4.75 V | -5.25 V | -4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown |