Filter Your Search
1 - 2 of 2 results
|
DS8921N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 15 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422 | 1 | 2.5 V | 8 mA | COMPLEMENTARY | 22.5 ns | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS8921N/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422 | 1 | 2.5 V | 8 mA | 22.5 ns | 35 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Texas Instruments |