Filter Your Search
1 - 10 of 14 results
|
DS87C550-FNL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 1280 | 8051 | 8 | 16 | 33 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | PLASTIC, QFP-80 | unknown | ||||||||||||
|
DS87C550-FCL+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-80 | compliant | QFP | 80 | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
DS87C550-QNL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 1280 | 8051 | 8 | 16 | 33 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DALLAS SEMICONDUCTOR | PLASTIC, LCC-68 | unknown | ||||||||||||
|
DS87C550-QNL+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MAXIM INTEGRATED PRODUCTS INC | QCCJ, | compliant | LCC | 68 | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
DS87C550-QCL+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 4 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MAXIM INTEGRATED PRODUCTS INC | QCCJ, | compliant | LCC | 68 | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
DS87C550-KCL
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 1280 | 8051 | 8 | 16 | 33 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.826 mm | 24.13 mm | 24.13 mm | MAXIM INTEGRATED PRODUCTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | LCC | 68 | 3A991.A.2 | 8542.31.00.01 | ||||||
|
DS87C550-QNL
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 1280 | 8051 | 8 | 16 | 33 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MAXIM INTEGRATED PRODUCTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | LCC | 68 | 3A991.A.2 | 8542.31.00.01 | ||||
|
DS87C550-FCL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 1280 | 8051 | 8 | 16 | 33 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | PLASTIC, QFP-80 | unknown | |||||||||||||
|
DS87C550-KCL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 1280 | 8051 | 8 | 16 | 33 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DALLAS SEMICONDUCTOR | WINDOWED, CERAMIC, LCC-68 | unknown | |||||||||||||
|
DS87C550-FNL+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP, | compliant | QFP | 80 | 3A991.A.2 | 8542.31.00.01 |