Filter Your Search
1 - 10 of 25 results
|
DS83C520-MCL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
DS83C520-MNL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
DS83C520-QNL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DALLAS SEMICONDUCTOR | PLASTIC, LCC-44 | unknown | |||||||||||
|
DS83C520-ECL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | TQFP-44 | unknown | ||||||||||||
|
DS83C520-ENL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
DS83C520+QCL
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 16384 | 1280 | 8051 | YES | 5 V | CMOS | UVPROM | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
DS83C520MCG
Dallas Semiconductor
|
Check for Price | Obsolete | DALLAS SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DS83C520-ECL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
DS83C520+ECL
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 16384 | 1280 | 8051 | YES | 5 V | CMOS | UVPROM | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QFP, TQFP44,.47SQ,32 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
DS83C520+MCL
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 16384 | 1280 | 8051 | NO | 5 V | CMOS | UVPROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 |