Filter Your Search
1 - 10 of 13 results
|
DS7831J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | GATED | 3-STATE | 2 | 25 ns | LINE DRIVER | BIPOLAR | LG_MAX | YES | 40 µA | GENERAL PURPOSE | 2 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
DS7831J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 2 | 25 ns | BIPOLAR | YES | 40 µA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DS7831J
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | GATED | 2 | 25 ns | LINE DRIVER | LG_MAX | YES | GENERAL PURPOSE | 2 | 5.5 V | 4.5 V | MILITARY | 125 °C | -55 °C | DIP | 2.54 mm | 19.94 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
DS7831J/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | 2 | 25 ns | LINE DRIVER | LG_MAX | YES | GENERAL PURPOSE | 2 | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | DIP | 2.54 mm | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DS7831J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | GATED | 3-STATE | 2 | 25 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE INTERFACE STANDARDS; INDIVIDUAL ENABLES | YES | 40 µA | GENERAL PURPOSE | 2 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
DS7831J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 2 | 25 ns | BIPOLAR | YES | 40 µA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS7831J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 2 | 25 ns | BIPOLAR | YES | 40 µA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS7831J-SMD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 2 | 25 ns | BIPOLAR | YES | 1 mA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS7831JB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 2 | 25 ns | BIPOLAR | YES | 40 µA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DS7831J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 2 | 25 ns | BIPOLAR | YES | 40 µA | 2 V | NO | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |