Parametric results for: DS751 under Line Driver or Receivers

Filter Your Search

1 - 10 of 290 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ds751
Select parts from the table below to compare.
Compare
Compare
DS75124N/A+
Texas Instruments
Check for Price No Obsolete 5 V BIPOLAR 16 mA 30 ns 72 mA NO COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DS75161AN/B+
Texas Instruments
Check for Price No Obsolete OPEN-COLLECTOR 8 TTL 1 TRUE 5 V NO COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01 COMMON CONTROL BIDIRECTIONAL 52 ns
DS75176BM/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER BIPOLAR COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 20 µA EIA-485 1 1.5 V 16 mA COMPLEMENTARY 37 ns 55 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP8,.25 compliant EAR99 8542.39.00.01
DS75161AN/A+
National Semiconductor Corporation
Check for Price No Obsolete OPEN-COLLECTOR 8 TTL 1 TRUE 5 V NO COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01 COMMON CONTROL BIDIRECTIONAL 52 ns
UA75107ASC
Rochester Electronics LLC
Check for Price Active LINE RECEIVER NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.39.00.01
DS75123N/B+
Texas Instruments
Check for Price No Obsolete 5 V OPEN-EMITTER 2 35 ns BIPOLAR NO 40 µA 2.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DS75176BTN/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER BIPOLAR COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 20 µA EIA-485 1 1.5 V 16 mA COMPLEMENTARY 37 ns 60.5 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.817 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-8 compliant EAR99 8542.39.00.01
DS75176BTM/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER BIPOLAR COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 20 µA EIA-485 1 1.5 V 16 mA COMPLEMENTARY 37 ns 60.5 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP8,.25 compliant EAR99 8542.39.00.01
DS75114J/A+
Texas Instruments
Check for Price No Obsolete 5 V 2 30 ns BIPOLAR YES 40 µA 1.55 V NO COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DS75176BTJ
Rochester Electronics LLC
Check for Price Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 LINE TRANSCEIVER YES EIA-422; EIA-485 1 5.25 V 4.75 V NO COMMERCIAL R-GDIP-T8 e0 70 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01