Parametric results for: DS55107 under Line Driver or Receivers

Filter Your Search

1 - 10 of 28 results

|
-
Manufacturer Part Number: ds55107
Select parts from the table below to compare.
Compare
Compare
DS55107AJ/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT GENERAL PURPOSE 2 16 mA TRUE 25 ns NO MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP CERDIP-14 unknown
DS55107J/883
Texas Instruments
Check for Price No Obsolete 5 V BIPOLAR 16 mA 25 ns 30 mA NO MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
TTDS55107W
Twilight Technology Inc
Check for Price No Active 5 V BIPOLAR 16 mA 25 ns 30 mA YES MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC DFP, FL14,.3 unknown EAR99 8542.39.00.01
TTDS55107W/883
Twilight Technology Inc
Check for Price No Active 5 V BIPOLAR 16 mA 25 ns 30 mA YES MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC DFP, FL14,.3 unknown EAR99 8542.39.00.01
DS55107W/883
Texas Instruments
Check for Price No Obsolete 5 V BIPOLAR 16 mA 25 ns 30 mA YES MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown EAR99 8542.39.00.01
DS55107AJ/883
Rochester Electronics LLC
Check for Price Obsolete 5 V DIFFERENTIAL 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT GENERAL PURPOSE 2 25 ns NO MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC CERDIP-14 unknown EAR99 8542.39.00.01 DIP 14
TTDS55107J/883
Twilight Technology Inc
Check for Price No Active 5 V BIPOLAR 16 mA 25 ns 30 mA NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown EAR99 8542.39.00.01
DS55107J
Texas Instruments
Check for Price No Obsolete 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT GENERAL PURPOSE 1 16 mA TRUE 25 ns 30 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
DS55107AJ/883
Texas Instruments
Check for Price No Obsolete 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT GENERAL PURPOSE 2 16 mA TRUE 25 ns NO MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
DS55107J/A+
Texas Instruments
Check for Price No Obsolete 5 V BIPOLAR 16 mA 25 ns 30 mA NO MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01