Filter Your Search
1 - 10 of 161 results
|
GMR7580C-100P5DS513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 100 | 4 | 1.91 mm | 6 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.394 inch | 0.43 inch | 2.17 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
GMR7580C-15P4DS513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.355 inch | 0.935 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
GMR7580C-21P1DS513
Glenair Inc
|
Check for Price | Yes | Active | 21 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.355 inch | 1.085 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
GMR7590C-100P4DS513
Glenair Inc
|
Check for Price | Yes | Active | 100 | 4 | 1.91 mm | 6 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 394 inch | 0.66 inch | 2.17 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||
|
GMR7590C-15P3DS513
Glenair Inc
|
Check for Price | Yes | Active | 15 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.4 inch | 0.935 inch | 0.19 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||
|
GMR7580C-21P3DS513
Glenair Inc
|
Check for Price | Yes | Active | 21 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.355 inch | 1.085 inch | 0.19 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
GMR7590C-9P4DS513
Glenair Inc
|
Check for Price | Yes | Active | 9 | 2 | 1.91 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.4 inch | 0.785 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||
|
GMR7590C-21S3DS513
Glenair Inc
|
Check for Price | Yes | Active | 21 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.4 inch | 1.085 inch | 0.19 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||
|
GMR7580C-21S1DS513
Glenair Inc
|
Check for Price | Yes | Active | 21 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.355 inch | 1.085 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
GMR7590C-51P4DS513
Glenair Inc
|
Check for Price | Yes | Active | 51 | 3 | 1.91 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.351 inch | 0.49 inch | 1.435 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |