Filter Your Search
1 - 1 of 1 results
|
DS5022P-333MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 75 mΩ | 20 % | YES | 100 kHz | 2.8 A | 14 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |