Parametric results for: DS5002FPM under Microcontrollers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: ds5002fpm
Select parts from the table below to compare.
Compare
Compare
DS5002FPM-16+
Maxim Integrated Products
Check for Price Yes Yes Transferred 8 16 MHz 131072 8051 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION NO NO NO NO 36 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G80 Not Qualified e3 4 70 °C 245 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK MATTE TIN GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm MAXIM INTEGRATED PRODUCTS INC QFP QFP, QFP80,.7X.9,32 80 compliant EAR99 8542.31.00.01
DS5002FPM-12
Dallas Semiconductor
Check for Price Transferred 8 12 MHz 0 8 15 12 MHz 32 2 YES 5 V MICROCONTROLLER CMOS 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION NO NO NO FIXED POINT NO NO YES 2 1 NO 36 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G80 Not Qualified 70 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING QUAD DALLAS SEMICONDUCTOR unknown
DS5002FPM-16
Maxim Integrated Products
Check for Price No No Obsolete 8 16 MHz 8051 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION NO NO NO NO 36 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G80 Not Qualified e0 4 70 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm MAXIM INTEGRATED PRODUCTS INC QFP QFP-80 80 not_compliant 5A992.B 8542.31.00.01
DS5002FPM-16+
Analog Devices Inc
Check for Price Yes Active 8 16 MHz 131072 8051 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION NO NO NO NO 36 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G80 Not Qualified e3 4 70 °C 245 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm 80-MQFP-14X14X2.0(+3.2) 80 80-MQFP-14X14X2.0(+3.2) 2003-03-06 Analog Devices
DS5002FPM+16
Maxim Integrated Products
Check for Price Yes Yes Obsolete 8 16 MHz 131072 8051 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 36 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G80 Not Qualified e3 70 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK MATTE TIN GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm MAXIM INTEGRATED PRODUCTS INC QFP ROHS COMPLIANT, QFP-80 80 compliant 8542.31.00.01
DS5002FPM-16
Dallas Semiconductor
Check for Price No Transferred 8 16 MHz 0 8051 8 16 16 MHz 32 2 YES 5 V MICROCONTROLLER CMOS 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION NO NO NO FIXED POINT NO NO YES 2 1 NO 36 mA 5.5 V 4 V COMMERCIAL R-PQFP-G80 Not Qualified e0 70 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD DALLAS SEMICONDUCTOR QFP-80 unknown
DS5002FPM-16
Rochester Electronics LLC
Check for Price No No Active 8 16 MHz 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 5.5 V 4.5 V COMMERCIAL R-PQFP-G80 e0 4 70 °C 240 20 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm ROCHESTER ELECTRONICS INC QFP QFP, 80 unknown