Parametric results for: DS422 under Sockets and Chip Carriers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ds422
Select parts from the table below to compare.
Compare
Compare
DS422-01TT
Advanced Interconnections Corp
Check for Price No Obsolete STANDARD: UL 94V-0, LOW PROFILE e0 140 °C -60 °C 2.54 mm ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40 0.5 inch 0.165 inch 1.1 inch RECTANGLE TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier BERYLLIUM COPPER/COPPER ALLOY RND PIN-SKT IC SOCKET DIP22 THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT 22 RECTANGULAR 400 µm SOLDER
DS422-01GG
Advanced Interconnections Corp
Check for Price No Obsolete STANDARD: UL 94V-0, LOW PROFILE e4 140 °C -60 °C 2.54 mm ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40 0.5 inch 0.165 inch 1.1 inch RECTANGLE NOT SPECIFIED GOLD OVER NICKEL NOT SPECIFIED RND PIN-SKT IC SOCKET DIP22 THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT 22 RECTANGULAR 400 µm SOLDER
DS422
MIL Electronics Inc
Check for Price Obsolete 22 V 140 mA 28 V 20 V OTHER Not Qualified 100 °C -55 °C 5 METAL MODULE,5LEAD,1 MICROELECTRONIC ASSEMBLY MIL ELECTRONICS INC unknown 8542.39.00.01 , MODULE,5LEAD,1
DS422-03GG
Advanced Interconnections Corp
Check for Price No Obsolete STANDARD: UL 94V-0 e4 140 °C -60 °C 2.54 mm ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40 0.5 inch 0.19 inch 1.1 inch RECTANGLE NOT SPECIFIED GOLD OVER NICKEL NOT SPECIFIED RND PIN-SKT IC SOCKET DIP22 THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT 22 RECTANGULAR 400 µm SOLDER