Filter Your Search
1 - 10 of 311 results
|
DS40MB200SQ/NOPB
Texas Instruments
|
$6.4896 | Yes | Yes | Active | 500 µm | 1:2 FANOUT BUFFER AVAILABLE | e3 | 85 °C | -40 °C | TEXAS INSTRUMENTS INC | QFN | LLP-48 | 48 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | DS40 | S-XQCC-N48 | 7 mm | MULTIPLEXER | 3 | 2 | 2 | 1 | 48 | COMPLEMENTARY | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | 260 | 2 ns | 2 ns | Not Qualified | 800 µm | 3.465 V | 3.135 V | 3.3 V | YES | INDUSTRIAL | MATTE TIN | NO LEAD | QUAD | 30 | 7 mm | ||||||||||||||||||||||||||||||||||||
|
DS4000CW/BGA
Maxim Integrated Products
|
Check for Price | No | Obsolete | e0 | 85 °C | -40 °C | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 24 | PLASTIC/EPOXY | BGA24,6X8,50 | Not Qualified | YES | Tin/Lead (Sn/Pb) | Clock | 1 PPM/YEAR | 4 ns | NO | 1 % | SURFACE MOUNT | 19.44 MHz | 10 MHz | 12.8 MHz | CMOS | 10 pF | 11mm x 9mm x 2.76mm | 4 ms | 5.25 V | 4.75 V | 5 V | 60/40 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HDS408-151TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER/COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 400 µm | SOLDER | 0.13 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HDS408-05TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 400 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS408-299TT3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP48 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 400 µm | SOLDER | 0.083 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS4000D0BGA
Dallas Semiconductor
|
Check for Price | No | Transferred | e0 | 85 °C | -40 °C | DALLAS SEMICONDUCTOR | unknown | 24 | PLASTIC/EPOXY | BGA24,6X8,50 | Not Qualified | YES | Tin/Lead (Sn/Pb) | SURFACE MOUNT | 19.44 MHz | 10 MHz | 13 MHz | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS4000A0/WBGA
Dallas Semiconductor
|
Check for Price | Transferred | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS4000CW-N/WBGA
Dallas Semiconductor
|
Check for Price | Transferred | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS408-02GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP48 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 400 µm | SOLDER | 0.19 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS408-02TG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP48 | STANDARD: UL 94V-0 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 400 µm | SOLDER | 0.19 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 |