Filter Your Search
1 - 10 of 19 results
|
DS3897J/A+
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | OPEN-COLLECTOR | 4 | TTL | 1 | INVERTED | 5 V | NO | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | INDEPENDENT CONTROL | UNIDIRECTIONAL | 80 mA | ||||||||||||||||||||||||||
|
DS3897N/NOPB
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | 4 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | INVERTED | 18 ns | 80 mA | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | EAR99 | ||||||||||||||
|
DS3897V
Texas Instruments
|
Check for Price Buy | No | Obsolete | OPEN-COLLECTOR | 4 | TTL | 1 | INVERTED | 5 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | INDEPENDENT CONTROL | UNIDIRECTIONAL | 80 mA | 16 mA | 20 ns | |||||||||||||||||||||||
|
DS3897MX
Rochester Electronics LLC
|
Check for Price Buy | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | 18 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | e0 | 2A | 70 °C | 220 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | ||||||||||||||||
|
DS3897N/B+
Texas Instruments
|
Check for Price Buy | No | Obsolete | OPEN-COLLECTOR | 4 | TTL | 1 | INVERTED | 5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | INDEPENDENT CONTROL | UNIDIRECTIONAL | 80 mA | |||||||||||||||||||||||||
|
DS3897N/A+
Texas Instruments
|
Check for Price Buy | No | Obsolete | OPEN-COLLECTOR | 4 | TTL | 1 | INVERTED | 5 V | NO | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | INDEPENDENT CONTROL | UNIDIRECTIONAL | 80 mA | ||||||||||||||||||||||||||
|
DS3897N
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | STANDARD | 4 | 4 | 15 ns | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 4 | 18 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | EAR99 | ||||||||||||||||||||
|
DS3897MX
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | 4 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | INVERTED | 18 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||
|
DS3897MX
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | 4 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | INVERTED | 18 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||
|
DS3897J
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | GATED SCHMITT TRIGGER | 4 | 4 | 15 ns | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 4 | 18 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | EAR99 |