Parametric results for: DS3890N under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ds3890n
Select parts from the table below to compare.
Compare
Compare
DS3890N
Texas Instruments
Check for Price No Obsolete 5 V STANDARD OPEN-COLLECTOR 8 15 ns LINE DRIVER BIPOLAR NO GENERAL PURPOSE 1 INVERTED 100 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 26.075 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown EAR99 8542.39.00.01
DS3890N/B+
Texas Instruments
Check for Price No Obsolete 5 V OPEN-COLLECTOR 8 TTL NO NO COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown EAR99 8542.39.00.01
DS3890N
National Semiconductor Corporation
Check for Price No Obsolete 5 V STANDARD OPEN-COLLECTOR 8 15 ns LINE DRIVER BIPOLAR NO GENERAL PURPOSE 1 INVERTED 100 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 26.075 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-20 unknown
DS3890N/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V OPEN-COLLECTOR 8 TTL NO NO COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown EAR99 8542.39.00.01
DS3890N/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V OPEN-COLLECTOR 8 TTL NO NO COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown EAR99 8542.39.00.01
DS3890N/A+
Texas Instruments
Check for Price No Obsolete 5 V OPEN-COLLECTOR 8 TTL NO NO COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown EAR99 8542.39.00.01