Filter Your Search
1 - 2 of 2 results
|
DS3862J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | 16 mA | INVERTED | 135 mA | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
DS3862J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | 16 mA | INVERTED | 135 mA | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |