Filter Your Search
1 - 4 of 4 results
|
DS36C200MX/NOPB
Texas Instruments
|
$2.0659 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | DIFFERENTIAL | 2 | 2 | 5.5 ns | LINE TRANSCEIVER | CMOS | YES | 10 µA | IEEE 1394 | 2 | 172 mV | 2 mA | COMPLEMENTARY | 9 ns | 17 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||||
|
DS36C200MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 2 | LINE TRANSCEIVER | CMOS | YES | 10 µA | 172 mV | 2 mA | 9 ns | 17 mA | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
DS36C200MX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL | 2 | 2 | 5.5 ns | LINE TRANSCEIVER | CMOS | YES | 10 µA | IEEE 1394 | 2 | 172 mV | 2 mA | 9 ns | 17 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||||
|
DS36C200MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | 2 | 2 | 5.5 ns | LINE TRANSCEIVER | CMOS | YES | 10 µA | IEEE 1394 | 2 | 172 mV | 2 mA | COMPLEMENTARY | 9 ns | 17 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | not_compliant | EAR99 | 8542.39.00.01 |