Filter Your Search
1 - 10 of 84 results
|
DS3680D
Texas Instruments
|
$0.4915 | Yes | Yes | Active | DIFFERENTIAL | OPEN-EMITTER | 4 | 100 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SOURCE | 100 mA | TRUE | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DS3680N
Texas Instruments
|
$0.5195 | Yes | Yes | Active | DIFFERENTIAL | OPEN-EMITTER | 4 | 100 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SOURCE | 100 mA | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
DS3686H/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
DS3686N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | 5 mA | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DS3686J-8/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
DS3685J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3-STATE | 8 | BIPOLAR | 1 | NO | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | D LATCH | ||||||||||||||||||||||||||
|
DS3687H/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | 5 mA | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
DS3687H/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | 5 mA | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
DS3680MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | DIFFERENTIAL | OPEN-EMITTER | 4 | 100 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SOURCE | 50 mA | TRUE | YES | OTHER | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP-14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DS3686N-8/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |