Filter Your Search
1 - 6 of 6 results
|
DS3652N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | 60 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS3652N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | 60 mA | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS3652N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | -5 V | DIFFERENTIAL | 4 | LINE RECEIVER | TTL | GENERAL PURPOSE | 4 | 16 mA | 25 ns | 60 mA | 5.25 V | 4.75 V | -5.25 V | -4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||
|
DS3652N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | 60 mA | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS3652N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | 60 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS3652N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | -5 V | DIFFERENTIAL | 4 | LINE RECEIVER | TTL | GENERAL PURPOSE | 4 | 16 mA | 25 ns | 60 mA | 5.25 V | 4.75 V | -5.25 V | -4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |