Filter Your Search
1 - 10 of 20 results
|
DS3613N
Philips Semiconductors
|
Check for Price | Obsolete | OR GATE BASED PERIPHERAL DRIVER | NO | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DS3613T
Philips Semiconductors
|
Check for Price | Obsolete | OR GATE BASED PERIPHERAL DRIVER | NO | O-MBCY-W8 | Not Qualified | 8 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DS3613T
NXP Semiconductors
|
Check for Price | Obsolete | OR GATE BASED PERIPHERAL DRIVER | NO | O-MBCY-W8 | Not Qualified | 8 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DS3613H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | BIPOLAR | NO | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DS3613N8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DS3613N8
Texas Instruments
|
Check for Price | No | Obsolete | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS3613N-8/A+
Texas Instruments
|
Check for Price | No | Obsolete | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
UDS3613H883
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | 300 mA | 750 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SOURCE | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
DS3613N-8/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS3613N
NXP Semiconductors
|
Check for Price | Obsolete | OR GATE BASED PERIPHERAL DRIVER | NO | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 |