Filter Your Search
1 - 2 of 2 results
|
DS3487N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | EIA-422 | 4 | 2 V | COMPLEMENTARY | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS3487N/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | EIA-422 | 4 | 2 V | COMPLEMENTARY | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments |