Filter Your Search
1 - 3 of 3 results
|
DS32ELX0421SQE/NOPB
Texas Instruments
|
$6.9398 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 2 | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | COMPLEMENTARY | 152 mA | 3.465 V | 3.135 V | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | WQFN-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS32ELX0421SQX/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 2 | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | 152 mA | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | GREEN, WQFN-48 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
DS32ELX0421SQ/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 2 | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | 152 mA | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | GREEN, WQFN-48 | compliant | EAR99 | 8542.39.00.01 |