Filter Your Search
1 - 2 of 2 results
|
DS28DG02E-3C+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 2 MHz | EEPROM | 40 | 200000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3 V | SPI | 100 µA | 800 nA | 5.25 V | 2.2 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 9.7 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | HTSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.32.00.51 | ||
|
DS28DG02E-3C+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 2 MHz | EEPROM | 40 | 200000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3 V | SPI | 100 µA | 800 nA | 5.25 V | 2.2 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 9.7 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | HTSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.32.00.51 |