Parametric results for: DS26LS32CMX under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ds26ls32cmx
Select parts from the table below to compare.
Compare
Compare
DS26LS32CMX
Texas Instruments
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 25 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 235 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.753 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
DS26LS32CMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL NO EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 25 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.902 mm 1.753 mm 3.899 mm NATIONAL SEMICONDUCTOR CORP LEAD FREE, SOP-16 compliant EAR99 8542.39.00.01
DS26LS32CMX
National Semiconductor Corporation
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL NO EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 25 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 235 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 9.9 mm 1.753 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOP-16 not_compliant EAR99 8542.39.00.01
DS26LS32CMX/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 25 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.902 mm 1.753 mm 3.899 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments