Filter Your Search
1 - 10 of 32 results
|
DS26LS31CM/NOPB
National Semiconductor Corporation
|
$0.6914 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOP-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS26LS31CN/NOPB
Texas Instruments
|
$0.7443 | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.318 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments | ||||||||||
|
DS26LS31CMX/NOPB
Texas Instruments
|
$0.9335 | Yes | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | TRUE | 60 mA | 5.25 V | 4.75 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | ||
|
DS26LS31CM/NOPB
Texas Instruments
|
$1.3400 | Yes | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | TRUE | 60 mA | 5.25 V | 4.75 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | ||
|
DS26LS31CMDC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | STANDARD | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 4 | 5.25 V | 4.75 V | YES | COMMERCIAL | X-XUUC-N | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
DS26LS31CMDC
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 5.25 V | 4.75 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DS26LS31CN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | COMPLEMENTARY | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
DS26LS31CN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 15 ns | BIPOLAR | YES | 20 µA | 2 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
DS26LS31CMX/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | STANDARD | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 4 | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOIC-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||||||||
|
DS26LS31CM
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 4 | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOP-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |