Filter Your Search
1 - 10 of 45 results
|
DS26F31MW/883
Texas Instruments
|
$24.5055 | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | LG_MAX | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 20 µA | COMPLEMENTARY | 40 mA | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.032 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
DS26F31ME/883
Texas Instruments
|
$37.4746 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 20 µA | COMPLEMENTARY | 40 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.91 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS26F31MWFQMLV
Texas Instruments
|
$317.6948 | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | LG_MAX | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2.5 V | 20 µA | TRUE | 40 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.032 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
DS26F31MW/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | COMPLEMENTARY | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 300k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS26F31MWGFQMLV
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | BIPOLAR | LG_MAX | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | YES | MILITARY | R-CDSO-G16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.91 mm | 2.33 mm | 6.35 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
5962-7802302VEA
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | BIPOLAR | LG_MAX; SEATED HGT-NOM | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
5962-7802302MFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | BIPOLAR | LG_MAX | YES | EIA-422; FED STD 1020 | 4 | 40 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.032 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
DS26F31CJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 1 | 2 V | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DS26F31CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 15 ns | TTL | YES | 20 µA | 2 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DS26F31CM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 15 ns | TTL | YES | 20 µA | 2 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 |