Filter Your Search
1 - 6 of 6 results
|
DS25CP152QSQ/NOPB
Texas Instruments
|
$10.4522 | Yes | Yes | Active | 3.3 V | YES | 20 µs | CROSS POINT SWITCH | 1 | SEPARATE OUTPUT | 77 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DS25CP152QSQX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 20 µs | CROSS POINT SWITCH | 1 | SEPARATE OUTPUT | 77 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HVQCCN, LCC16,.16SQ,20 | |||||||
|
DS25CP152QSQ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | YES | 100 Ω | 20 µs | 12 ns | CROSS POINT SWITCH | 4 | 1 | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | 8542.39.00.01 | 4 X 4 MM, LLP-16 | |||||||||
|
DS25CP152QSQX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | YES | 20 µs | CROSS POINT SWITCH | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | QCCN, LCC16,.16SQ,20 | |||||||||||||||||
|
DS25CP152QSQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | 20 µs | CROSS POINT SWITCH | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
DS25CP152QSQ
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | YES | 100 Ω | 20 µs | 12 ns | CROSS POINT SWITCH | 4 | 1 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | HVQCCN, | QFN | 16 |