Parametric results for: DS25BR440TSQX under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds25br440tsqx
Select parts from the table below to compare.
Compare
Compare
DS25BR440TSQX
Texas Instruments
Check for Price No Obsolete 3.3 V YES INDUSTRIAL S-PQCC-N40 Not Qualified 2 85 °C -40 °C 260 40 40 PLASTIC/EPOXY QCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD NATIONAL SEMICONDUCTOR CORP QCCN, LCC40,.24SQ,20 unknown EAR99 8542.39.00.01
DS25BR440TSQX/NOPB
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 4 4 LINE TRANSCEIVER YES 10 µA 4 COMPLEMENTARY 190 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL S-PQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm TEXAS INSTRUMENTS INC compliant 5A991.B.1 8542.39.00.01 Texas Instruments
DS25BR440TSQX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V LINE TRANSCEIVER YES INDUSTRIAL S-PQCC-N40 Not Qualified e3 2 85 °C -40 °C 260 40 40 PLASTIC/EPOXY QCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD NATIONAL SEMICONDUCTOR CORP compliant