Filter Your Search
1 - 3 of 3 results
|
DS2423P/T&R
Dallas Semiconductor
|
Check for Price | Transferred | 4.096 kbit | 1 | 4KX1 | 5 V | MEMORY CIRCUIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | 5.5 V | 2.8 V | MOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | DALLAS SEMICONDUCTOR | TSOC-6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
DS2423P+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 1 | 4KX1 | 3 V | MEMORY CIRCUIT | ALSO CONTAINS 64 BIT LASERED ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 6 V | 2.8 V | MOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | SOC, | compliant | EAR99 | 8542.32.00.41 | SOIC | 6 | ||||||||
|
DS2423P/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 3 V | 15 µs | MEMORY CIRCUIT | ALSO CONTAINS 64 BIT LASERED ROM | COMMON | 1 | 1, (1 LINE) | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | compliant |