Parametric results for: DS2404-001 under Timers or RTCs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ds2404001
Select parts from the table below to compare.
Compare
Compare
DS2404-001+
Rochester Electronics LLC
Check for Price Yes Yes Active 32 kHz NO 5 V TIMER, REAL TIME CLOCK SERIAL, 3-WIRE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 COMMERCIAL e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown
DS2404-001
Rochester Electronics LLC
Check for Price No No Active 32 kHz NO 5 V TIMER, REAL TIME CLOCK SERIAL, 3-WIRE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 COMMERCIAL e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown
DS2404-001+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS SERIAL, 3-WIRE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.175 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 16 compliant EAR99 8542.39.00.01
DS2404-001
Maxim Integrated Products
Check for Price No No Obsolete 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS SERIAL, 3-WIRE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.175 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-16 16 not_compliant EAR99 8542.39.00.01