Filter Your Search
1 - 2 of 2 results
|
DS2227-100
Maxim Integrated Products
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | DATA RETENTION > 10 YEARS; CONFIGURABLE AS 128K X 32 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 280 mA | 280 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | e0 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | MODULE | STIK, SIP-72 | 72 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
DS2227-100
Dallas Semiconductor
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | DATA RETENTION > 10 YEARS; CONFIGURABLE AS 128K X 32 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 280 mA | 280 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | STIK, SIP-72 | unknown |