Filter Your Search
1 - 2 of 2 results
|
DS2129S/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5.25 V | 2.7 V | 750 mV | 125 mA | 1.75 V | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 6 V | 1 | 800 mV | 700 mV | 1.8 V | 1.7 V | BICMOS | 7.7 % | R-XDSO-G16 | e0 | Not Qualified | 150 °C | 70 °C | 16 | UNSPECIFIED | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | ||
|
DS2129S+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5.25 V | 2.7 V | 750 mV | 1.75 V | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 800 mV | 700 mV | 1.8 V | 1.7 V | BICMOS | 6.7 % | R-XDSO-G16 | e3 | Not Qualified | 150 °C | 16 | UNSPECIFIED | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop |