Filter Your Search
1 - 2 of 2 results
|
DS2009D-120
Maxim Integrated Products
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 120 ns | 7.14 MHz | 140 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 8 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.795 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
DS2009D-120
Dallas Semiconductor
|
Check for Price | No | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 120 ns | 7.14 MHz | 140 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown |