Filter Your Search
1 - 1 of 1 results
|
DS1E-S-DC24V-R
Panasonic Electronic Components
|
$5.7782 | Yes | Active | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 19.2 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 9.9 mm | 9.9 mm | 15 mm | 15mm x 9.9mm x 9.9mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |