Filter Your Search
1 - 1 of 1 results
|
DS1E-S-DC1.5V
Panasonic Electronic Components
|
$5.6866 | Yes | Active | 1.5 V | 200 mW | 11.3 Ω | 2 A | 250 V | 30 V | 2 A | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 1.2 V | 150 mV | 1.5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CSA; UL | e4 | -40 °C | 70 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | EPOXY RESIN SEALED | NO | Gold (Au) | SOLDER | 9.9 mm | 9.9 mm | 15 mm | 15mm x 9.9mm x 9.9mm | 0.0034010668021336042 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |