Filter Your Search
1 - 2 of 2 results
|
DS1882Z-050+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 64 | YES | 45 kΩ | 2-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | 5 kHz | -5 V | 2 | 20 % | 5 V | -5 V | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 2006-07-12 | Analog Devices | ||||||||
|
DS1882Z-050+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 64 | YES | 45 kΩ | 2-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | 5 kHz | -5 V | 2 | 20 % | 5 V | -5 V | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 |