Filter Your Search
1 - 2 of 2 results
|
DS1867S-050/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | OPERATE WITH SINGLE 5V SUPPLY | 200 Hz | -5 V | 2 | 20 % | 5.5 V | -5 V | 750 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.67 mm | 10.285 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, SOIC-16 | unknown | ||||||||
|
DS1867S-050+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | OPERATE WITH SINGLE 5V SUPPLY | 200 Hz | -5 V | 2 | 20 % | 5.5 V | -5 V | 750 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.67 mm | 10.285 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.4 | compliant | SOIC | 16 | 8542.39.00.01 |